TMUX646EVM

Texas Instruments
595-TMUX646EVM
TMUX646EVM

Mfr.:

Description:
Switch IC Development Tools TMUX646 evaluation m odule for 10-channe

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Switch IC Development Tools
Series: TMUX646
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030890000
USHTS:
9030890100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX646EVM Switch Evaluation Module (EVM)

Texas Instruments TMUX646EVM Switch Evaluation Module (EVM) supports the evaluation of the TMUX646, a 10-channel switch in the 36-pin BGA (ZEC) package. This evaluation module can be used for quick prototyping and testing of the device, specifically for DC parameters. The TMUX646EVM allows for easily configurable loads for DC characterization. The Texas Instruments TMUX646EVM provides the option of testing one of the channels with SMA connectors by utilizing the pads for SMA ports, a second TMUX646 in a BGA (ZEC) package, and termination resistors.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
908,26 kr. 908,26 kr.