MAX14724PMB1#

Analog Devices / Maxim Integrated
700-MAX14724PMB1#
MAX14724PMB1#

Mfr.:

Description:
Switch IC Development Tools Evkit for 8:4 Matrix Multiplexor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
Evaluation Kits
Multiplexer / Demultiplexer Switches
MAX14724
I2C/SPI
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Peripheral module
Operating Supply Voltage: 1.6 V to 5.5 V
Product Type: Switch IC Development Tools
Series: MAX14724
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX14724PMB1 Peripheral Module

Analog Devices MAX14724PMB1 Peripheral Module provides the necessary hardware to interface the MAX14724 8:4 matrix switch multiplexer. The multiplexer can be interfaced with any system with Pmod™-compatible expansion ports configurable for I2C or SPI communication. The IC is powered from a single 1.6V to 5.5V supply or dual ±2.5V supply. The MAX14724 features an 8:4 multiplexer that every switch combination can be selected by using I2C or SPI.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
646,11 kr. 646,11 kr.