EVAL-ADGM1001SDZ

Analog Devices
584-EVAL-ADGM1001SDZ
EVAL-ADGM1001SDZ

Mfr.:

Description:
Switch IC Development Tools Evaluation Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.049,30 kr. 5.049,30 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Analog Switch
ADGM1001
Parallel, SPI
Bulk
Brand: Analog Devices
For Use With: SPDT MEMS Switch
Operating Supply Voltage: 3.3 V
Product Type: Switch IC Development Tools
Series: ADGM1001
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADGM1001SDZ Evaluation Board

Analog Devices Inc. EVAL-ADGM1001SDZ Evaluation Board is used to evaluate the ADGM1001 SPDT MEMS Switches. The ADGM1001 is a dual-chip, RF switching solution containing a single-pole, two-throw (SPDT), microelectromechanical systems (MEMS) switch. It is a control chip co-packaged in a compact, 5.00mm × 4.00mm × 0.90mm, LGA package.