NEVB-NPS1000UL

Nexperia
771-NEVB-NPS1000UL
NEVB-NPS1000UL

Mfr.:

Description:
Switch IC Development Tools Load switch evaluation board (NEVB-NPS1000)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
551,74 kr. 551,74 kr.
550,47 kr. 5.504,70 kr.
549,65 kr. 27.482,50 kr.
549,21 kr. 54.921,00 kr.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Load Switch
NPS1000
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 44 mm x 30 mm
Operating Supply Current: 600 mA
Operating Supply Voltage: 500 mV to 1 V
Product Type: Switch IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

NEVB-NPS1000 Load Switch Evaluation Board

Nexperia NEVB-NPS1000 Load Switch Evaluation Board is a dedicated 2-layer PCB designed for the Nexperia NPS1000 load switch IC. The Nexperia NEVB-NPS1000 board features a substantial ground layer for enhanced performance. The PCB layout ensures low-resistance paths for efficient device testing. Separate voltage sensing connections on the board enable precise voltage and RON measurements unaffected by load current-induced voltage drops. The board includes solid input and output connections with convenient test-point connection and robust solder pins. Multiple GND and test point terminals at input and output facilitate easy connection of oscilloscope probes.

FEATURED PRODUCTS
NEXPERIA