EVAL-ADGS5412SDZ

Analog Devices
584-EVAL-ADGS5412SDZ
EVAL-ADGS5412SDZ

Mfr.:

Description:
Switch IC Development Tools SPI Interface, 4 SPST Switches, 9.8 ? RON, 20 V/+36 V, Mux Configurable

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
546,22 kr. 546,22 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Analog Switch
ADGS5412
SPI
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 9 V to 40 V
Product Type: Switch IC Development Tools
Series: ADGS5412
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADGS5412 Evaluation Board

Analog Devices Inc. EVAL-ADGS5412 Evaluation Board helps designers evaluate the ADGS5412 SPI Controlled, High Voltage, Latch-Up Proof, Quad SPST Switches. The EVAL-ADGS5412 Evaluation Board from Analog Devices is designed with the ADGS5412 at the center of the board. Wire screw terminals are provided to connect to each of the sources and drain pins. Three screw terminals power the device. A fourth terminal provides designers with a defined digital logic supply voltage.