EVAL-ADG5248FEBZ

Analog Devices
584-EVAL-ADG5248FEBZ
EVAL-ADG5248FEBZ

Mfr.:

Description:
Switch IC Development Tools evaluation board i.c.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
555,40 kr. 555,40 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Multiplexer / Demultiplexer Switch
ADG5248F
Parallel
Bulk
Brand: Analog Devices
Product Type: Switch IC Development Tools
Series: ADG5248F
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADG5248FEBZ Evaluation Board

Analog Devices Inc. EVAL-ADG5248FEBZ Evaluation Board is used to evaluate the ADG5248F, with an overvoltage protected 8:1 Multiplexer. The ADG5248F has overvoltage detection and protection circuitry on the source pins. It's protected against signals up to -55V and +55V in powered and unpowered states. The ADG5248F is soldered to the center of the evaluation board, and wire screw terminals are provided to connect to each of the source and drain pins. Three screw terminals are used to power the device, with a fourth terminal used to provide a user-defined digital logic supply voltage.