SIC401DB

Vishay Semiconductors
78-SIC401DB
SIC401DB

Mfr.:

Description:
Power Management IC Development Tools Reference Board for SIP401 series

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
753,16 kr. 753,16 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
3 V to 17 V
600 mV to 5.5 V
SiC401A, SiC401B
SIC
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 15 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Microbuck
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
8541210101
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

SiC401DB microBUCK™ Evaluation Board

Vishay SiC401DB microBUCK™ Evaluation Board is a reference board designed to evaluate SiC401 synchronous buck regulators. The SiC401 regulators are high-frequency voltage-mode Constant-On-Time (COT) synchronous buck regulators with integrated high-side and low-side power MOSFETs. This evaluation board offers the designer/engineer a scalable buck regulator solution. The SiC401DB evaluation board features a 3V to 17V input range, a 15A continuous output current, and a selectable frequency from 200kHz to 1MHz with an external resistor. Typical applications include high-density cards, distributed power architectures (with 5V, 12V, or 24V rails), storage, DSL, computing, broadband, networking, LAN/WAN, optical, test, and measurement.

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors.