PMICLOADBOARDEVM

Texas Instruments
595-PMICLOADBOARDEVM
PMICLOADBOARDEVM

Mfr.:

Description:
Power Management IC Development Tools Electric load board for Texas Instrument

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.659,70 kr. 1.659,70 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
6 V to 11 V
LP8756, LP8757, LP8770, TPS6594
PMICLOADBOARD
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Power Management ICs
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

PMICLOADBOARDEVM Load Transient Board

Texas Instruments PMICLOADBOARDEVM Load Transient Board provides a convenient way to evaluate transient performance with various Texas Instruments power management integrated circuit evaluation modules. Load current can be drawn from two individual channels with separate control signals, or the channels can be combined into a parallel channel, which is controlled with one control signal.