DRV8351EVM

Texas Instruments
595-DRV8351EVM
DRV8351EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8351 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.576,30 kr. 1.576,30 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
6 V to 100 V
DRV8351
DRV8351
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DRV8351EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8351EVM Driver Evaluation Module (EVM) is used to evaluate the DRV8351. The DRV8351 is a gate driver IC for three-phase motor drive applications. It provides three high-accuracy trimmed and temperature-compensated half-bridge drivers, each capable of driving high-side and low-side N-type MOSFETs.