X-STM32MP-RBT01

STMicroelectronics
511-X-STM32MP-RBT01
X-STM32MP-RBT01

Mfr.:

Description:
Power Management IC Development Tools X-STM32MP expansion board for robotics applications

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
8
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
567,11 kr. 567,11 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
48 V
STSPIN948
STM32MP1
Brand: STMicroelectronics
For Use With: Motor Driver
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 54,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9023000000
ECCN:
EAR99

X-STM32MP-RBT01 Robotics Board with STSPIN948

STMicroelectronics X-STM32MP-RBT01 Robotics Board with STSPIN948 motor driver IC for brushed DC motors. This board interfaces with the STM32MP microprocessor through a 40-pin GPIO connector using UART, I2C, PWM, and GPIO connections. The X-STM32MP-RBT01 board can drive four DC motors simultaneously with up to 48V power supply and two STSPIN948 microprocessors. This board is compatible with STM32MP157F-DK2, STM32MP257F-DK, and Raspberry Pi's GPIO connector layout. The X-STM32MP-RBT01 board is used in applications such as factory automation, home appliances, professional appliances, and industrial robots.