STEVAL-BMS114TX

STMicroelectronics
511-STEVAL-BMS114TX
STEVAL-BMS114TX

Mfr.:

Description:
Power Management IC Development Tools Battery management system module based on L99BM114 and L99BM1T

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
L99BM114, L99BM1T
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 100 mm x 76 mm
For Use With: Battery Management Systems
Interface Type: SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 51,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
9023000000
ECCN:
EAR99

STEVAL-BMS114TX BMS Evaluation Board

STMicroelectronics STEVAL-BMS114TX Battery Management System (BMS) Evaluation Board operates from 4 to 14 battery cells. The board uses the embedded transceiver to ensure an isolated connection to an external MCU. Based on the L99BM114 Li-ion battery monitoring and protection chip, the board facilitates high-reliability applications and the L99BM1T general-purpose SPI to isolated SPI bidirectional transceiver. The L99BM114 monitors cells and battery node status via stack voltage measurement, cell voltage measurement, temperature measurement, and coulomb counting.