EVLSERVO1

STMicroelectronics
511-EVLSERVO1
EVLSERVO1

Mfr.:

Description:
Power Management IC Development Tools STSPIN32G4 reference design for servo driving applications

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.167,64 kr. 1.167,64 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Motor/Motion Controller & Driver
10 V to 48 V
STSPIN32G4
STSPIN32G4
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MA
For Use With: Servo Motor
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

EVLSERVO1 STSPIN32G4-Based Reference Design

STMicroelectronics EVLSERVO1 STSPIN32G4-Based Reference Design is a compact reference design for driving low-voltage, high-current servo motors. The STMicroelectronics EVLSERVO1 features the STSPIN32G4, a system-in-package that combines a triple high-performance half-bridge gate driver with programmable features, an STM32G431 microcontroller, and advanced power management that generates the required internal supply. This is housed in a 9mm x 9 mm VFQFPN package. The design's small 50mm x 80mm x 60mm form factor is achieved by stacking the power and control boards.