EVLMG4L-IBCKFL

STMicroelectronics
511-EVLMG4L-IBCKFL
EVLMG4L-IBCKFL

Mfr.:

Description:
Power Management IC Development Tools High power inverse buck for dimmable LED MASTERGAN4L, HVLED002 and VIPER06XS

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.125,94 kr. 1.125,94 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
370 V to 450 V
130 V to 360 V
MASTERGAN4L, HVLED002, VIPER06XS
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 65 mm x 49 mm x 29 mm
Output Current: 1.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

EVLMG4L-IBCKFL Evaluation Board

STMicroelectronics EVLMG4L-IBCKFL Evaluation Board is designed to be connected to a high-voltage input DC source to drive one high voltage. This evaluation board also drives a high-power LED string with adjustable current. The VIPer06X high voltage converter provides an auxiliary supply to the circuit. The 0V to 10V DC voltage can be used to dim the output current from 100% to 10%, leaving the dimmer connector open. The EVLMG4L-IBCKFL evaluation board requires no heatsink and comes in a 65mm x 49mm x 29mm dimension. This evaluation board includes output overvoltage and undervoltage protections. The EVLMG4L-IBCKFL evaluation board is RoHS compliant and can be used in dimmable LED applications.