EVL8009-V-00H

Monolithic Power Systems (MPS)
946-EVL8009-V-00H
EVL8009-V-00H

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP8009

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
167,48 kr. 167,48 kr.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Supply Controller
36 V to 57 V
12 V
MP8009
MP8009
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 13.9 cmx4.2 cmx2 cm
Output Current: 2.1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVL8009-V-00H Evaluation Board

Monolithic Power Systems (MPS) EVL8009-V-00H Evaluation Board is designed to demonstrate the MP8009 IEEE 802.3af/at Power over Ethernet (PoE), powered device (PD) power supply converter. The MP8009 provides a PD interface and a highly efficient flyback/forward controller. The PD interface delivers all the IEEE 802.3af/at capabilities, including detection, 1-event classification, 2-event classification, a 120mA inrush current limit, an 840mA operation current limit, and a 100V hot-swap MOSFET. The flyback/forward controller offers a low-cost, small-sized, isolated solution with primary-side regulation (PSR) for flyback applications. The MP8009 supports a PoE-PD front-end solution with minimal external components and is housed in a QFN-28 (4mm x 5mm) package.