MIKROE-3649

Mikroe
932-MIKROE-3649
MIKROE-3649

Mfr.:

Description:
Power Management IC Development Tools DC Motor 11 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
117,79 kr. 117,79 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
2.75 V to 6.8 V
DRV8830
DC Motor
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Interface Type: I2C, UART
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

DC Motor 11 Click

Mikroe DC Motor 11 Click is a brushed DC motor driver with current limiting and sensing. The Click is based on the DRV8830 integrated H-Bridge driver IC and is optimized for motor driving applications. It can be operated by two logic signals, allowing to drive the connected motor in two different ways. It can use fixed logic levels for the direction control or can be controlled by a PWM signal. The DRV8830 contains a set of protection features. Besides driving capabilities, Mikroe DC Motor 11 click can also sense current consumption at its output.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.