DM330029

Microchip Technology
579-DM330029
DM330029

Mfr.:

Description:
Power Management IC Development Tools Digital Power Development Board

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
6
Expected 19/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.156,67 kr. 1.156,67 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Power Management Specialized
3.6 V to 6.3 V
dsPIC33
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
3A991.a.2

DM330029 Digital Power Development Board

Microchip Technology DM330029 Digital Power Development Board provides the user with a flexible measurement platform for all compatible Microchip dsPIC33’s Digital Power Plug-In Modules (DP PIMs). This development board features a 3.6VDC to 6.3VDC input voltage range, <10mA current consumption, and 1A maximum load current. The DM330029 digital power development board consists of Digital GPIO test points and a pin header with a connection to the digital test points. This development board operates from 0°C to 65°C temperature range.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.