MYBSS054R6EBF-EVM

Murata Power Solutions
580-MYBSS054R6EB-EVM
MYBSS054R6EBF-EVM

Mfr.:

Description:
Power Management IC Development Tools

Availability

Stock:
Non-Stocked
Factory Lead Time:
41 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
417,01 kr. 417,01 kr.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Isolated DC/DC Converter
24 V
54 V
MYBSS054R6EBF
MYBSS
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 560 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8542399106
ECCN:
EAR99

MYBSS054R6EBF Evaluation Board

Murata Power Solutions MYBSS054R6EBF Evaluation Board is designed for use with  MYBSS054R6EBF DC-DC converters, which are ideal for PoE PSE devices. The MYBSS054R6EBF converters feature a 30W power rating, 10.8V to 27V input voltage range, 90% efficiency, and 22.4mm x 35.5mm x 8.9mm dimensions. The MYBSS054R6EBF DC-DC converters have self-protection features and include input undervoltage lockout and output current limit. Murata Power Solutions MYBSS054R6EBF Evaluation Board tests and evaluates the performance and specific components of the MYBSS054R6EBF converters.