P3A1604UK-ARD

NXP Semiconductors
771-P3A1604UK-ARD
P3A1604UK-ARD

Mfr.:

Description:
Other Development Tools P3A1604UK-ARD

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
99 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
224,55 kr. 224,55 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Other Development Tools
RoHS:  
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935504800598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

P3A1604UK-ARD Arduino® Shield Evaluation Board

NXP Semiconductors P3A1604UK-ARD Arduino® Shield Evaluation Board is designed to facilitate easy voltage translation between different logic levels. The NXP P3A1604UK-ARD supports connections to I2C, I3C, or SPI controllers or targets, translating voltages between VCCA (0.72V to 1.98V) and VCCB (1.62V to 3.63V). This board features onboard LDOs for multiple supply rails, an I3C temperature sensor, and an I2C GPIO expander, making it ideal for prototyping and testing in consumer electronics and industrial applications. The P3A1604UK-ARD evaluation board ensures seamless integration and reliable performance, simplifying the development process for engineers working with mixed-signal and analog circuits.