NVT4858-4557-EVB

NXP Semiconductors
771-NVT4858-4557-EVB
NVT4858-4557-EVB

Mfr.:

Description:
Other Development Tools Evalaution board for NVT4857 and NVT4858

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
273,78 kr. 273,78 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Other Development Tools
RoHS: N
Evaluation Boards
Voltage Level Translator
NVT4858
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 65 mm x 50 mm
Operating Supply Voltage: 1.08 V to 1.98 V, 1.62 V to 3.6 V
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935429234598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

NVT4858-4557-EVB Level Shifter Evaluation Board

NXP Semiconductors NVT4858-4557-EVB SD/SIM Level Shifter Evaluation Board includes a mounted NVT4858/NVT4557, input and output headers, with one SD card socket and one SIM card socket. There are four 100 mil headers, and the connections to all of the pins of the NVT4858 and the NVT4557 are available at these headers. The SIM card or the SD card that is inserted in the socket can be directly accessed by the SD host controller or the SIM controller via the 100mil headers on the host interface side of the level shifter.