MIKROE-1899

Mikroe
932-MIKROE-1899
MIKROE-1899

Mfr.:

Description:
Other Development Tools Relay 2 click

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
198,88 kr. 198,88 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Other Development Tools
RoHS:  
Add-On Boards
Solid State Relay
LCA717
Bulk
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Relay 2 click
Dimensions: 42.9 mm x 25.4 mm x 12.2 mm
Operating Supply Voltage: 3.3 V
Product Type: Other Development Tools
Series: Electromechanical-Relay-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Relay 2 Click

Mikroe Relay 2 Click features two LCA717 single-pole OptoMOS® solid-state relays and two screw terminals for connecting the wiring. Mikroe Relay 2 Click has a load current of 2A, a low maximum on-resistance of 0.15Ω, a blocking voltage of 30V, OptoMOS optically coupled outputs, a signal LED, and are designed to use a 3.3V power supply only.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.