TRS3232RGTEVM

Texas Instruments
595-TRS3232RGTEVM
TRS3232RGTEVM

Mfr.:

Description:
Other Development Tools TRS3232EIRGT multich annel RS-232 line d

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Modules
RS-232 Line Driver / Receiver
TRS3232E
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: RS-232
Product Type: Other Development Tools
Series: TRS3232RGT
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

TRS3232RGTEVM Evaluation Module (EVM)

Texas Instruments TRS3232RGTEVM Evaluation Module (EVM) for the TRS3232 and TRSF3232. The TRS3232 and TRSF3232 are normal and high-speed RS-232 line driver/receiver. This evaluation module is used to evaluate the TRS3232E with the RGT package. All signals are available through headers and test points. The charge pump output V+ and V- are accessible too. The Texas Instruments TRS3232RGTEVM interfaces data and control CMOS logic levels on the terminal block to RS-232 levels supporting data channels and flow control channels on a DB9 connector.