EVAL-CN0590-EBZ

Analog Devices
584-EVAL-CN0590-EBZ
EVAL-CN0590-EBZ

Mfr.:

Description:
Interface Development Tools USB 2 Isolator/type C connector

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
842,08 kr. 842,08 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB High Speed Type-C
ADUM3070, ADUM3166
Brand: Analog Devices
Interface Type: I2C, RS-232, USB
Product Type: Interface Development Tools
Series: CN0590
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0590-EBZ Evaluation Board for CN0590

Analog Devices EVAL-CN0590-EBZ Evaluation Board is designed to help users evaluate the CN0590. The CN0590 is a plug-and-play USB 2.0 high-speed isolator that can be used with any modern USB Type-C® device supporting USB 2.0 connectivity. As mandated by the USB 2.0 standard, it supports fully compatible power and signal isolation up to 2.5W and 480Mbps, respectively.