MLVD20XBEVM

Texas Instruments
595-MLVD20XBEVM
MLVD20XBEVM

Mfr.:

Description:
Interface Development Tools SN65MLVD203B and SN6 5MLVD204B full-dupl

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
LVDS
SN65MLVD203B, SN65MLVD204B
Brand: Texas Instruments
Product Type: Interface Development Tools
Series: MLVD20XB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLVD20XBEVM M-LVDS Evaluation Module (EVM)

Texas Instruments MLVD20XBEVM Multipoint-Low Voltage Differential Signaling (M-LVDS) Evaluation Module (EVM) is designed to help evaluate M-LVDS devices. In the RUM package, the SN65MLVD203B and SN65MLVD204B are installed on the circuit board. The other M-LVDS devices evaluated with this evaluation module are in the SN75ALS180 and SN75176 footprint. These industry-standard footprints allow the designer to easily configure the parts into a simplex or half-duplex data bus. These are all TIA/EIA−899 MLVDS standard-compliant devices. While initially intended for half-duplex or multipoint applications, M-LVDS devices are not precluded from being used in a point-to-point or multidrop configuration. In these configurations, a distinct advantage is gained by the additional current drive provided by an M-LVDS driver.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.304,90 kr. 1.304,90 kr.