ISO1042DWEVM

Texas Instruments
595-ISO1042DWEVM
ISO1042DWEVM

Mfr.:

Description:
Interface Development Tools ISO1042DWEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Isolated CAN Transceiver
ISO1042DW
Bulk
Brand: Texas Instruments
For Use With: CAN Transceiver
Interface Type: CAN
Operating Supply Voltage: 0 V to 5.5 V
Product Type: Interface Development Tools
Series: ISO1042DW
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 99,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO1042DWEVM CAN Evaluation Module (EVM)

Texas Instruments ISO1042DWEVM CAN Evaluation Module (EVM) is used to evaluate the high-performance, reinforced isolated CAN ISO1042 in a 16-pin wide-body SOIC package. The evaluation module includes test points for all main points where probing is necessary for evaluation, such as GND, VCC, TXD, RXD, CANH, and CANL. The evaluation module supports many options for CAN bus configuration. The ISO1042DWEVM is pre-configured with a split termination network, a common-mode capacitance, and additional caps on the bus for protection. The evaluation module also includes an option to populate a 120Ω resistor which can be used with the evaluation module as a terminated line end (CAN is defined for 120Ω impedance twisted pair cable). Protection components like TVS diodes and common mode (CM) chokes are also provided with bypass paths if necessary. Using these options, the customer is allowed the installation of the desired components.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
6
Expected 02/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
584,42 kr. 584,42 kr.