ESDEVM

Texas Instruments
595-ESDEVM
ESDEVM

Mfr.:

Description:
Interface Development Tools GENERIC ESD EVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
83,40 kr. 83,40 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
ESD Suppressors
ESD Devices
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Interface Development Tools
Series: ESD
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ESDEVM Evaluation Module (EVM)

Texas Instruments ESDEVM Evaluation Module (EVM) allows the evaluation of most of TI's ESD portfolio. The board comes with all traditional ESD footprints to be able to test any number of devices. Devices that need to be tested can be soldered onto their respective footprint and then tested. For the typical high-speed ESD devices, an impedance-controlled layout is implemented to be able to take the S-parameter and de-embed the board trace. For the non-high-speed ESD diodes, footprints with traces going to test points are provided. These test points allow the user to easily run DC tests such as breakdown voltage, holding voltage, leakage, etc. The board layout also makes it easy to connect any of the device's pins to either power (VCC) or ground by shorting the signal pin to whichever the signal is.