DP141RLJEVM

Texas Instruments
595-DP141RLJEVM
DP141RLJEVM

Mfr.:

Description:
Interface Development Tools 14.2G QUAD DUAL MODE LINE EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
Equalizer / Driver / Redriver
DP141RLJ
Brand: Texas Instruments
Interface Type: GPIO, I2C
Operating Supply Voltage: 3.3 V/5 V
Product Type: Interface Development Tools
Series: DP141RLJ
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP141RLJEVM Redriver Evaluation Module (EVM)

Texas Instruments DP141RLJEVM Redriver Evaluation Module (EVM) is designed to evaluate the SN65DP141RLJ at a system level using a standard DisplayPort connection. The SN65DP141 is a DisplayPort linear redriver. The evaluation module is a plug-and-play design. The Texas Instruments DP141RLJEVM provides two standard DP connectors that can connect to a DisplayPort source or sink system to evaluate DP141RLJ settings.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.304,90 kr. 1.304,90 kr.