KTU1121AEUAJ-MMEV01

Kinetic Technologies
389-121AEUAJ-MMEV01
KTU1121AEUAJ-MMEV01

Mfr.:

Description:
Interface Development Tools KTU1121A Evaluation Kit - USB Type-C Port Protector for CC and SBU Pins

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
USB Type-C
KTU1121A
Bulk
Brand: Kinetic Technologies
Product Type: Interface Development Tools
Series: KTU1121A
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KTU1121A Evaluation Kit

Kinetic Technologies KTU1121A Evaluation Kit is designed to demonstrate and evaluate the KTU1121A USB Type-C™ CC and SBU pin protection switch functionality, performance, and PCB layout. This evaluation kit includes a fully assembled and tested PCB with the KTU1121A IC installed and a printed copy of the quick start guide. The KTU1121A evaluation kit features a 2.5V to 5.5V input operating voltage range and a -0.3V to 24V output withstand voltage range. Other features include -0.3V to 4.5V SBU1/2 switch operating voltage range, -0.3V to 5.5V CC1/2 switch operating voltage range, and 5.9V OVP rising maximum system voltage. This evaluation kit comes in a TQFN33-20 package and is RoHS-compliant. Typical applications include notebook PCs, netbooks, tablets, monitors, TVs, gaming devices, set-top boxes, and networking.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
251,25 kr. 251,25 kr.