MAX3307XEEVKIT#

Analog Devices / Maxim Integrated
700-MAX3307XEEVKIT#
MAX3307XEEVKIT#

Mfr.:

Description:
Interface Development Tools Evaluation kit for MAX33076E and MAX3307

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation kITS
RS-422 and RS-485
MAX3307, MAX33076E
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: RS-422, RS-485
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Interface Development Tools
Series: MAX3307
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX3307XE Evaluation Kit

Analog Devices / Maxim Integrated MAX3307XE Evaluation Kit is designed to evaluate the MAX33076E receivers and is assembled with a MAX33078E in a 16-pin SOIC package. This evaluation kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX33078E quad-channel RS-485/RS-422 receivers. The MAX3307XE EV kit is assembled with a MAX33078E in a 16-pin SOIC package.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
395,60 kr. 395,60 kr.