MAX31914EVKIT#

Analog Devices / Maxim Integrated
700-MAX31914EVKIT#
MAX31914EVKIT#

Mfr.:

Description:
Interface Development Tools EVKIT FOR MAX31914 OCTAL INDUSTRIAL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Sensor Interface
MAX31914
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Evaluation kit for Octal Digital Translator
Operating Supply Voltage: 24 V
Product Type: Interface Development Tools
Series: MAX31914
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX31914 Evaluation Kit

Analog Devices Inc. MAX31914 Evaluation Kit provides the hardware necessary to evaluate the MAX31914 industrial octal digital input translators. The PCB layout is proven, fully assembled, and tested. There is no software required for the use of this evaluation kit.

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
414,48 kr. 414,48 kr.