MAX22565CAEVKIT#

Analog Devices / Maxim Integrated
700-MAX22565CAEVKIT#
MAX22565CAEVKIT#

Mfr.:

Description:
Interface Development Tools Evaluates: MAX22163-MAX22166, MAX22563-M

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
544,13 kr. 544,13 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
MAX22565
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Interface Development Tools
Series: MAX22563-MAX22566
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22565CAEVKIT Isolator Evaluation Kit

Analog Devices MAX22565CAEVKIT Isolator Evaluation Kit provides a proven design to evaluate the MAX22565, a reinforced, six-channel, galvanic digital isolator in a 20-pin SSOP package. The MAX22565CAEVKIT is fully assembled and tested and comes populated with the MAX22565CAAP+. The MAX22163−MAX22166 and MAX22663-MAX22666 are functionally equivalent to MAX22563−MAX22566 but in different package types. The MAX22163-MAX22166 comes in a 16-pin QSOP, and MAX22663-MAX22666 comes in a 16-pin wide SOIC package. The MAX22565EVKIT kit can evaluate the functionality and electrical performance of the entire family of devices.