MAX22288EVKIT#

Analog Devices / Maxim Integrated
700-MAX22288EVKIT#
MAX22288EVKIT#

Mfr.:

Description:
Interface Development Tools EVkit for MAX22288ATG+

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Transceiver
MAX22288
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Interface Development Tools
Series: MAX22288
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22288 Evaluation Kit

Analog Devices MAX22288 Evaluation Kit is used to evaluate the MAX22288 Home Bus System (HBS) compatible transceiver. The kit includes an evaluation board that features the full functionalities of the MAX22288. The Analog Devices MAX22288 is typically used in HBS applications where external power supplies are sourced.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 4
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
883,19 kr. 883,19 kr.