DC590B

Analog Devices
584-DC590B
DC590B

Mfr.:

Description:
Interface Development Tools USB Serial Controller for Linear Technol

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Demonstration Kits
USB Controller
LT3439
Bulk
Brand: Analog Devices
Description/Function: Isolated USB serial controller for QuikEval compatible demo boards
For Use With: LT3439
Interface Type: I2C, SPI
Product Type: Interface Development Tools
Series: EVAL-ADCSS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB Serial Controller Demo Board (DC590B)

Analog Devices Inc. USB Serial Controller Demo Board (DC590B) is designed to work with Linear Technology's family of QuikEval™ demonstration boards. The DC590B is fully isolated from the host PC's ground and, in many cases, no external power source is required. The evaluation software detects which demo board is connected and loads the appropriate control screen. The board has a generic serial peripheral interface (SPI) and integrated circuit (I2C) ports. The QuikEval system is an easy way to evaluate the performance of a wide variety of Analog Devices Inc. products, including ADCs, DACs, SMBus power control products, and many others.  

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
526,00 kr. 526,00 kr.