TPD2S703Q1EVM

Texas Instruments
595-TPD2S703Q1EVM
TPD2S703Q1EVM

Mfr.:

Description:
Interface Development Tools TPD2S703Q1 EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
ESD Suppressor
TPD2S703-Q1
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TPD2S703
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

TPD2S703Q1EVM Data Line Evaluation Module

Texas Instruments TPD2S703Q1EVM Data Line Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPD2S703-Q1 device. The TPD2S703-Q1 allows users to protect the data lines of their USB interface in a small, easily-routed package. The evaluation module offers five varieties of the TPD2S703-Q1 that showcase multiple package options in different configurations to allow the user to test it however they prefer. The TPD2S703Q1EVM offers both a DGS and DSK package option in a pass-through configuration for system-level testing, as well as with SMA connectors to measure S-parameters. The evaluation module also offers a configuration with strike points to measure the response to an ESD impulse. Finally, the evaluation module offers blank traces to give a baseline while testing.