P-NUCLEO-IOD04A1

STMicroelectronics
511-P-NUCLEO-IOD04A1
P-NUCLEO-IOD04A1

Mfr.:

Description:
Interface Development Tools STM32 Nucleo pack for IO-Link device apps L6364Q, IPS2050H-32 and STM32L073RZ

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
658,87 kr. 658,87 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface Development Tools
RoHS:  
Expansion Boards
I/O-Link
STM32
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: NUCLEOL073RZ, X-NUCLEO-OUT04A1
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A991.a.2

P-NUCLEO-IOD04A1 STM32 Nucleo Pack

STMicroelectronics P-NUCLEO-IOD04A1 STM32 Nucleo Pack is composed of the X-NUCLEO-IOD02A1 and X-NUCLEO-OUT04A1 expansion boards stacked on the NUCLEO-L073RZ development board. The P-NUCLEO-IOD04A1 can be used for evaluation purposes and as a development environment. This STM32 Nucleo pack provides an affordable and easy-to-use solution for the development of an IO-Link and SIO applications for the evaluation of IPS2050H-32 high-side capabilities together with the STM32L073RZ computation performance.