ZSC31050KITV3P1

Renesas Electronics
964-ZSC31050KITV3.1
ZSC31050KITV3P1

Mfr.:

Description:
Interface Development Tools Modular SSC Kit

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.427,10 kr. 1.427,10 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface Development Tools
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Interface Development Tools
Series: ZSC31050
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 449,665 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99

SSC Evaluation Kit for ZSC31050

Renesas Electronics SSC Evaluation Kit for ZSC31050 enables the configuration, calibration, and evaluation of the ZSC31050 Sensor Signal Conditioner (SSC) IC. The modular SSC evaluation kit consists of two separate boards. The ZSC31050 Evaluation Board (ZSC31050KITV3P1) which features a TSSOP socket for hosting the ZSC31050 SSC IC, and the SSC Communication Board (ZSC31050BOARDV3P1S). The user's computer can communicate with the ZSC31050 IC socketed on the SSC evaluation board via the SSC communication board through a USB connection.