TJA1466C-EVB

NXP Semiconductors
771-TJA1466C-EVB
TJA1466C-EVB

Mfr.:

Description:
Interface Development Tools TJA1466C-EVB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
245,43 kr. 245,43 kr.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
CAN SIC Transceiver
TJA1466CHG
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 42 mm x 78 mm
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505576598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TJA14xxEVB Evaluation Boards

NXP Semiconductors TJA14xx-EVB Evaluation Boards are equipped with I/O pins and an Arduino® connection that can be plugged into any microcontroller evaluation board with the Arduino option. The TJA1445A-EVB supports the TJA1445 CAN FD transceiver with partial networking. The TJA1446B-EVB supports the TJA1446 CAN FD transceiver with partial networking and advanced system monitoring. Both the TJS1445 and TJS1446 have CAN FD data rates of up to 5Mbit/s. The TJA1465A-EVB and TJA1465B-EVB support the TJA1465 CAN SIC transceiver with partial networking. The NXP Semiconductors TJA1466B-EVB and TJA1466C-EVB support the TJA1466 CAN SIC transceiver with partial networking and advanced system monitoring. Both the TJS1465 and TJS1466 support CAN FD data rates of up to 8Mbit/s.