MIKROE-6767

Mikroe
932-MIKROE-6767
MIKROE-6767

Mfr.:

Description:
Interface Development Tools RS232 4 Click - TI TRSF3232EIRGTR

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
109,07 kr. 109,07 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
Add-On Board
TRSF3232E
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
For Use With: RS232 Line Driver
Interface Type: UART
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

RS232 4 Click

Mikroe RS232 4 Click is a compact add-on board that provides a reliable RS232 interface solution for asynchronous serial communication, ensuring data exchange between microcontrollers and external serial devices. The board is based on the Texas Instruments TRSF3232E two-channel RS232 line driver and receiver, which integrates two drivers, two receivers, and a dual charge-pump circuit to develop the required RS232 voltage levels from a single supply. The Mikroe RS232 4 Click features ±15kV ESD protection on all serial-port connection pins, supports data signaling rates up to 1Mbit/s, and preserves a controlled driver output slew rate of 14V/μs to 150V/μs for stable and distortion-free transmission. The RS232 4 Click is ideal for industrial PCs, wired networking, enterprise and data center equipment, portable systems, and various handheld or battery-powered devices demanding secure and high-speed RS232 communication.