MIKROE-6049

Mikroe
932-MIKROE-6049
MIKROE-6049

Mfr.:

Description:
Interface Development Tools DIGI IN 2 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
269,46 kr. 269,46 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
Click Board
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Industrial Control Systems
Interface Type: SPI
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

MIKROE-6049 DIGI IN 2 click

Mikroe  MIKROE-6049 DIGI IN 2 Click is a compact add-on board that converts high-voltage industrial signals into logic-level outputs. The Mikroe  MIKROE-6049 features the Analog Devices MAX22196 octal industrial sink/source digital input IC. This board can interface with eight industrial inputs (8V to 24V) via SPI, configurable as either sinking or sourcing, with built-in current limiters to meet IEC 61131-2 standards. It also includes an on-chip 5V linear regulator, providing up to 20mA of load current and can be powered by a field supply ranging from 8V to 24V. The board supports serial communication up to 12MHz and has a 3x3 yellow LED matrix for digital input status indication. It is suitable for use in Programmable Logic Controllers (PLC), factory automation and process control systems, making it ideal for industrial environments.