MIKROE-5939

Mikroe
932-MIKROE-5939
MIKROE-5939

Mfr.:

Description:
Interface Development Tools Expand 16 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
115,48 kr. 115,48 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
Port Expander
FXL6408
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
For Use With: Sensors, Switches, LEDS, Push-Button
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

MIKROE-5939 Expand 16 click

Mikroe  MIKROE-5939 Expand 16 Click is a compact add-on board featuring the ON Semiconductor FXL6408 8-bit GPIO expander. The Mikroe  MIKROE-5939 offers eight configurable input/output ports, each with a 6mA output drive in output mode. In input mode, the FXL6408 monitors data transitions on the input ports and triggers an interrupt signal. This board is ideal for expanding I/Os applications involving switches, sensors, push-buttons, LEDs, fans, and more.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.