MIKROE-4651

Mikroe
932-MIKROE-4651
MIKROE-4651

Mfr.:

Description:
Interface Development Tools SPI Isolator 3 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
128,31 kr. 128,31 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
SPI Isolator
MAX14483
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: SPI Isolator 3 Click
Dimensions: 42.9 mm x 25.4 mm
For Use With: Power Monitor Terminal, Power Supply, LED indicator
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

SPI Isolator 3 Click

Mikroe SPI Isolator 3 Click contains a digital isolator optimized for a serial peripheral interface. The board features the Maxim Integrated MAX14483 6-channel 3.75kVRMS digital galvanic isolator with a very low propagation delay on the SDI, SDO, and SCLK channels. A second enable control input allows the MAX14483 to isolate multiple SPI devices. An auxiliary channel is available for passing timing or control signals from the master side to the slave side. The MAX14483 also possesses power monitors provided for power domains to signal if the opposite side of the isolator is ready for operation.