MIKROE-3983

Mikroe
932-MIKROE-3983
MIKROE-3983

Mfr.:

Description:
Interface Development Tools Thermo 9 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
141,14 kr. 141,14 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
TSYS01
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C, SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: Thermo
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Thermo 9 Click

Mikroe Thermo 9 Click features TE Connectivity's (TE) TSYS01 digital temperature sensor. The Mikroe Thermo 9 Click is used for industrial control, replacement of thermistors and NTCs, heating/cooling systems, and HVAC. The board is supported by a mikroSDK-compliant library, which includes functions that simplify software development. The board is a fully tested product, ready to be used on a system equipped with a mikroBUS™ socket.