MIKROE-3015

Mikroe
932-MIKROE-3015
MIKROE-3015

Mfr.:

Description:
Interface Development Tools Opto 2 click

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 20/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
192,47 kr. 192,47 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
Optocoupler
TLP2770
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: Wired-Other-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

MIKROE-3015 Opto 2 Click

Mikroe MIKROE-3015 Opto 2 Click is an optical isolator that provides optical galvanic isolation of sensitive lines. This click uses optoisolation elements that require a very low input current to 1.3mA. Mikroe MIKROE-3015 Opto 2 Click works with signals up to 20MHz as it uses fast 20Mbps low-power optocouplers. This click provides galvanic isolation of the MCU pins and allows driving by external components while protecting it from surges up to 5KV. Mikroe MIKROE-3015 Opto 2 click can be used in applications where the input side is at risk of high voltage surges in a noisy environment.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.