ATUSB-I2C-AUTO-PCB

Microchip Technology
579-ATUSBI2CAUTOPCB
ATUSB-I2C-AUTO-PCB

Mfr.:

Description:
Interface Development Tools ATUSB-I2C-AUTO-PCB

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.936,99 kr. 1.936,99 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB to I2C
Brand: Microchip Technology
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

I2C/USB Bridge Board for maXTouch® Devices

Microchip Technology I2C/USB Bridge Board (ATUSB-I2C-AUTO-PCB) is designed to connect maXTouch® Devices to a PC via the USB port. The ATUSB-I2C-AUTO-PCB Board provides an interface to convert I2C and debug signals to USB and communicate with PC-based development applications. The USB-I2C-AUTO-PCB automatically adapts the voltage levels for SDA, SCL, /CHG, /RESET, DBG_CLK, and DBG_DATA signals by using built-in Level Shifters for both Object-Based Protocol (I2C) and DBG buses. The valid VDD levels for these signals are between 1.6V and 3.6V. The communication interface between the Bridge IC and the target can be handled either via the level shifter or by bypassing them.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.