MAX33053ESHLD#

Analog Devices / Maxim Integrated
700-MAX33053ESHLD#
MAX33053ESHLD#

Mfr.:

Description:
Interface Development Tools 3.3V CAN with High FP, CMR, and ESD with

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.019,93 kr. 1.019,93 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Shields
CAN
MAX33053E
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: Interface Development Tools
Series: MAX33053
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX33053ESHLD Evaluation Kit

Analog Devices MAX33053ESHLD Evaluation Kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX33053E CAN transceiver. This MAX33053E transceiver is fault-protected with an extended common mode input range and ±25kV ESD Human Body Model (HBM). The Analog Devices MAX33053ESHLD kit features a digital isolator used as a level translator (between the controller and the transceiver). This device operates from 1.71V to 5.5V supply voltage range.