MAX12931EEVKIT#

Analog Devices / Maxim Integrated
700-MAX12931EEVKIT#
MAX12931EEVKIT#

Mfr.:

Description:
Interface Development Tools Low-Power, 2-Channel, opposite direction

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
321,60 kr. 321,60 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX12930 & MAX12931 Evaluation Kits

Analog Devices MAX12930 and MAX12931 Evaluation Kits provide a proven design to evaluate the MAX12930 and MAX12931 Two-Channel Digital Isolators. The Analog Devices MAX12930 and MAX12931 transfer digital signals between circuits with different power domains, using as little as 0.65mW per channel at 1Mbps with 1.8V. The two channels of the MAX12930 and MAX12931 transfer data in opposite directions, making these devices ideal for isolating a transceiver's TX and RX lines.