KTS1622EUAA-MMEV01

Kinetic Technologies
389-TS1622EUAAMMEV01
KTS1622EUAA-MMEV01

Mfr.:

Description:
Interface Development Tools KTS1622 Eval Kit - Low Voltage 16-Bit I2C-bus I/O Expander

In Stock: 33

Stock:
33 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
195,53 kr. 195,53 kr.

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
I/O Expander
KTS1622
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 2.401 in x 0.753 in
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Interface Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

KTS1622EUAA Evaluation Kit

Kinetic Technologies KTS1622EUAA Evaluation Kit is designed to evaluate the KTS1622 low voltage 16-bit I2C-bus I/O expanders functionality, performance, and PCB layout. This kit comes with a fully assembled and tested PCB with the KTS1622 IC installed, an MCP2221A board with Stemma QT cable, and a quick start guide. The KTS1622 low voltage 16-Bit I2C-bus I/O expanders are designed for microcontrollers when additional I/Os are required with minimum interconnections. Typical applications include smartphones, tablets, wearables, laptops and desktops.