LC231X

FTDI
895-LC231X
LC231X

Mfr.:

Description:
Interface Development Tools FT231X USB to UART module

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
116
Expected 17/03/2026
795
310
Expected 03/04/2026
245
Expected 04/05/2026
240
Expected 05/06/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
55,20 kr. 55,20 kr.
55,13 kr. 551,30 kr.
55,05 kr. 2.752,50 kr.
54,98 kr. 5.498,00 kr.

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Development Modules
USB to UART
FT231X
Bulk
Brand: FTDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 28.19 mm x 15.24 mm
Interface Type: UART, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 3.3 V/5 V
Product Type: Interface Development Tools
Series: LC231
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 335 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

FT-X Development Modules

FTDI Chip FT-X Development Modules are a range of development modules supporting prototyping and development for FTDI USB devices. These development modules come in a range of compact form factors. FTDI Chip FT-X Development Modules are used for product integration to enable USB connectivity within existing product designs.

LC231X / LC234X Development Modules

FTDI LC231X and LC234X Modules bridge USB to UART for transfer of 300bps to 3Mbps of data. The modules feature configurable IO voltage interfaces, USB 2.0 full speed, and a low supply current of 10mA. LC231X and LC234X have an operating temperature range of -40°C to +85°C. Power output to external logic is 5V for LC234X. The power output to external logic for LC231X can be set to either 3.3V or 5V using the onboard jumper. The LC231X also offers 2 interface options. LEDs are included with both modules to provide confirmation of data transmission on the UART signals. Both modules are RoHS compliant. Typical applications include USB to UART bridge, debugger/programmer for embedded MCUs, and USB IO extender for small 8-bit micros.