AB20-U2PCI

Design Gateway
408-AB20-U2PCI
AB20-U2PCI

Mfr.:

Description:
Interface Development Tools PCIe Gen5 support with a U.2-PCIe adapter board for Design Gateways CPU-less NVMe-IP evaluation. Supports connection of up to four NVMe SSDs.SSD is not included.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
15.638,03 kr. 15.638,03 kr.

Product Attribute Attribute Value Select Attribute
Design Gateway
Product Category: Interface Development Tools
RoHS:  
Adaptor Boards
Brand: Design Gateway
Dimensions: 166 mm x 85 mm x 60 mm
Interface Type: PCIe
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

AB20-U2PCI U.2-PCIe Adapter Board

Design Gateway AB20-U2PCI U.2-PCIe conversion adapter is a dedicated adapter board for verifying actual hardware operation using the Design Gateway’s NVMe-IP core. This adapter board can be used with various FPGA evaluation boards supported by the Design Gateway’s NVMe-IP core. It is used for actual hardware evaluation of the IP core or for user product development using the core. Four U.2 connectors are mounted on the component side of the adapter board to accommodate up to four 2.5” form factor U.2 SSDs. On the solder side, a 16-lane PCIe (PCI Express) connector is mounted, and lanes 3-0/7-4/11-8/15-12 connect to four SSDs mounted on CN1/CN2/CN3/CN4, respectively.