CY4603

Infineon Technologies
727-CY4603
CY4603

Mfr.:

Description:
Interface Development Tools Development Kit CYUSB3314

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
667,15 kr. 667,15 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
RoHS:  
Development Kits
USB 3.0
HX3
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Development Kit to evaluate USB HX3 hub controllers
Interface Type: I2C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: CY4603
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZ-USB HX3
Part # Aliases: SP005670351
Unit Weight: 658 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
MXHTS:
8473300401
ECCN:
3A991.a.2

CY4603 HX3 USB 3.0 Hub Development Kit

Cypress Semiconductor CY4603 HX3 USB 3.0 Hub Development Kit is an easy-to-use development kit to evaluate and develop solutions on the USB-IF certified CYUSB331x family of HX3 USB 3.0 hub controllers. This kit comes integrated with the required components to demonstrate application of HX3 for a 4-port USB 3.0 Hub. The kit also includes the Blaster Plus utility, a GUI based Cypress software tool to change the configuration parameters of HX3. This kit also demonstrates the GPIO configurability options available in HX3.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More