CY8CKIT-026

Infineon Technologies
727-CY8CKIT-026
CY8CKIT-026

Mfr.:

Description:
Interface Development Tools CAN & LIN Shield Kit Arduino Compatible

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.195,84 kr. 1.195,84 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
RoHS:  
Shields
CAN, LIN
CAN and LIN capabilities of PSoC 4 Devices
Bulk
Brand: Infineon Technologies
Description/Function: CAN and LIN shield kit
For Use With: PSoC 4 Pioneer Development Kits
Interface Type: CAN, LIN
Operating Supply Voltage: 5 V, 12 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY8CKIT-026 CAN and LIN Shield Kit

Cypress CY8CKIT-026 CAN and LIN Shield Kit is an evaluation platform used for developing and evaluating CAN or LIN enabled automotive and industrial applications. The Arduino™-compatible kit plugs into any Arduino base board, enabling it to be used along with all PSoC 4 Pioneer development kits. PSoC 4 is Cypress's newest ARM-based PSoC and is the industry's most flexible and scalable low-power mixed-signal architecture.
Learn more